
BTA202W-800ETF | |
|---|---|
DigiKey Part Number | 1740-BTA202W-800ETFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTA202W-800ETF |
Description | TRIAC SENS GATE 800V 2A SC73 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 2 A Surface Mount SC-73 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 20 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature 150°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-261-4, TO-261AA |
Current - On State (It (RMS)) (Max) 2 A | Supplier Device Package SC-73 |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 25A, 27.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,13677 € | 2.735,40 € |
| Unit Price without VAT: | 0,13677 € |
|---|---|
| Unit Price with VAT: | 0,16276 € |

