
BT236X-800G/L02Q | |
---|---|
cms-digikey-product-number | BT236X-800G/L02Q-ND |
cms-manufacturer | |
cms-manufacturer-product-number | BT236X-800G/L02Q |
cms-description | TRIAC 800V 6A TO220F |
cms-customer-reference | |
cms-detailed-description | TRIAC Standard 800 V 6 A Through Hole TO-220F |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 71A | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab, Formed Leads | |
Supplier Device Package | TO-220F | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
3.600 | 0,27300 € | 982,80 € |
Unit Price without VAT: | 0,27300 € |
---|---|
Unit Price with VAT: | 0,32487 € |