SCR 800 V 800 mA Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT169HML

DigiKey Part Number
1740-BT169HMLCT-ND - Cut Tape (CT)
1740-BT169HMLTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BT169HML
Description
SCR 800V 800MA TO-92-3
Customer Reference
Detailed Description
SCR 800 V 800 mA Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
100 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
500 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
3 mA
Current - Off State (Max)
100 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
9A, 10A
SCR Type
Sensitive Gate
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18800 €1,88 €
1000,11830 €11,83 €
5000,08762 €43,81 €
Tape & Box (TB)
QuantityUnit PriceExt Price
10.0000,05463 €546,30 €
20.0000,04990 €998,00 €
30.0000,04749 €1.424,70 €
50.0000,04478 €2.239,00 €
70.0000,04317 €3.021,90 €
100.0000,04161 €4.161,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €