Similar



BT169H/01U | |
|---|---|
DigiKey Part Number | BT169H/01U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BT169H/01U |
Description | SCR 800V 800MA TO-92-3 |
Customer Reference | |
Detailed Description | SCR 800 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 800 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 3 mA |
Packaging Tape & Reel (TR) | Current - Off State (Max) 100 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 9A, 10A |
Voltage - Off State 800 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 100 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-92-3 |
Current - On State (It (AV)) (Max) 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8X8ES2AP | Littelfuse Inc. | 0 | S8X8ES2AP-ND | 0,27787 € | Similar |
| X0205NA 1BA2 | STMicroelectronics | 9 | 497-12815-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05561 € | 556,10 € |
| Unit Price without VAT: | 0,05561 € |
|---|---|
| Unit Price with VAT: | 0,06618 € |


