Parametric Equivalent

BT169DEP | |
|---|---|
DigiKey Part Number | BT169DEP-ND |
Manufacturer | |
Manufacturer Product Number | BT169DEP |
Description | SCR 400V 800MA TO-92-3 |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer WeEn Semiconductors | Current - Off State (Max) 100 µA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 9A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 400 V | Operating Temperature 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-92-3 |
Current - On State (It (AV)) (Max) 500 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 800 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT169D,112 | WeEn Semiconductors | 46 | 1740-1086-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06024 € | 602,40 € |
| Unit Price without VAT: | 0,06024 € |
|---|---|
| Unit Price with VAT: | 0,07169 € |


