
BT169B,126 | |
|---|---|
DigiKey Part Number | 1740-BT169B126CT-ND - Cut Tape (CT) 1740-BT169B,126TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BT169B,126 |
Description | SCR 200V 800MA TO-92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR 200 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 800 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 5 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Off State (Max) 100 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 9A |
Voltage - Off State 200 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-92-3 |
Current - On State (It (AV)) (Max) 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4X8ES | Littelfuse Inc. | 421 | F5306-ND | 0,77000 € | Direct |
| P0115DA 5AL3 | STMicroelectronics | 8.000 | 497-3713-1-ND | 0,10319 € | Similar |
| X00602MA 5AL2 | STMicroelectronics | 7.719 | 497-3321-1-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,14880 € | 14,88 € |
| 500 | 0,11106 € | 55,53 € |
| 1.000 | 0,09887 € | 98,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06718 € | 671,80 € |
| 20.000 | 0,06440 € | 1.288,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

