
BT168G,112 | |
|---|---|
DigiKey Part Number | 1740-1083-ND |
Manufacturer | |
Manufacturer Product Number | BT168G,112 |
Description | SCR 600V 800MA TO-92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer WeEn Semiconductors | Current - Off State (Max) 100 µA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 9A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-92-3 |
Current - On State (It (AV)) (Max) 500 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 800 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,14170 € | 14,17 € |
| 500 | 0,10578 € | 52,89 € |
| 1.000 | 0,09416 € | 94,16 € |
| 2.000 | 0,08437 € | 168,74 € |
| 5.000 | 0,07375 € | 368,75 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

