


BT151-500R,127 | |
|---|---|
DigiKey Part Number | 1740-1066-ND |
Manufacturer | |
Manufacturer Product Number | BT151-500R,127 |
Description | SCR 500V 12A TO-220AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SCR 500 V 12 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | BT151-500R,127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 500 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.75 V | |
Current - On State (It (AV)) (Max) | 7.5 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 20 mA | |
Current - Off State (Max) | 500 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 132A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 50 | 0,40620 € | 20,31 € |
| 100 | 0,35930 € | 35,93 € |
| 500 | 0,27716 € | 138,58 € |
| 1.000 | 0,25069 € | 250,69 € |
| 2.000 | 0,22840 € | 456,80 € |
| 5.000 | 0,20428 € | 1.021,40 € |
| 10.000 | 0,18937 € | 1.893,70 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |





