
BT137S-600E,118 | |
---|---|
DigiKey Part Number | 1740-1034-2-ND - Tape & Reel (TR) 1740-1034-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BT137S-600E,118 |
Description | TRIAC SENS GATE 600V 8A DPAK |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 71A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,98000 € | 0,98 € |
10 | 0,61200 € | 6,12 € |
100 | 0,40190 € | 40,19 € |
500 | 0,31140 € | 155,70 € |
1.000 | 0,28227 € | 282,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,25072 € | 626,80 € |
5.000 | 0,23121 € | 1.156,05 € |
7.500 | 0,22127 € | 1.659,52 € |
Unit Price without VAT: | 0,98000 € |
---|---|
Unit Price with VAT: | 1,16620 € |