
ACTT6B-800CNJ | |
|---|---|
DigiKey Part Number | ACTT6B-800CNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACTT6B-800CNJ |
Description | TRIAC SENS GATE 800V 6A D2PAK |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 6 A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 66A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 0,28110 € | 1.574,16 € |
| Unit Price without VAT: | 0,28110 € |
|---|---|
| Unit Price with VAT: | 0,33451 € |

