TRIAC Logic - Sensitive Gate 800 V 2 A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACTT2S-800ETNJ

DigiKey Part Number
ACTT2S-800ETNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACTT2S-800ETNJ
Description
TRIAC SENS GATE 800V 2A DPAK
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 2 A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
10 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
10 mA
Packaging
Tape & Reel (TR)
Configuration
Single
Part Status
Active
Operating Temperature
150°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Surface Mount
Voltage - Off State
800 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (RMS)) (Max)
2 A
Supplier Device Package
DPAK
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
18A, 19.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,22172 €1.662,90 €
Unit Price without VAT:0,22172 €
Unit Price with VAT:0,26385 €