
ACTT16X-800CTNQ | |
|---|---|
DigiKey Part Number | ACTT16X-800CTNQ-ND |
Manufacturer | |
Manufacturer Product Number | ACTT16X-800CTNQ |
Description | TRIAC 800V 16A TO220F |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 140A, 150A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 30 mA | |
Configuration | Single | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,41819 € | 2.509,14 € |
| Unit Price without VAT: | 0,41819 € |
|---|---|
| Unit Price with VAT: | 0,49765 € |

