
ACTT10X-800CTNQ | |
|---|---|
DigiKey Part Number | ACTT10X-800CTNQ-ND |
Manufacturer | |
Manufacturer Product Number | ACTT10X-800CTNQ |
Description | TRIAC 800V 10A TO220F |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 10 A Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 30 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 150°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package TO-220F |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 90A, 99A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,45928 € | 2.755,68 € |
| Unit Price without VAT: | 0,45928 € |
|---|---|
| Unit Price with VAT: | 0,54654 € |

