
ACT108W-800EF | |
|---|---|
DigiKey Part Number | 1740-ACT108W-800EFTR-ND - Tape & Reel (TR) 1740-ACT108W-800EFCT-ND - Cut Tape (CT) 1740-ACT108W-800EFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT108W-800EF |
Description | TRIAC SENS GATE 800V 0.8A SC73 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 800 mA Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 13A, 14.3A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14614 € | 584,56 € |
| 8.000 | 0,13568 € | 1.085,44 € |
| 12.000 | 0,13032 € | 1.563,84 € |
| 20.000 | 0,12897 € | 2.579,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45400 € | 4,54 € |
| 100 | 0,29360 € | 29,36 € |
| 500 | 0,22444 € | 112,22 € |
| 1.000 | 0,20214 € | 202,14 € |
| 2.000 | 0,18337 € | 366,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,35400 € | 3,54 € |
| 100 | 0,24170 € | 24,17 € |
| 500 | 0,19008 € | 95,04 € |
| 1.000 | 0,17301 € | 173,01 € |
| 2.000 | 0,15849 € | 316,98 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

