TRIAC Logic - Sensitive Gate 800 V 800 mA Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 800 V 800 mA Through Hole TO-92-3
TO-92-3

ACT108-800EEP

DigiKey Part Number
ACT108-800EEP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ACT108-800EEP
Description
TRIAC SENS GATE 800V 0.8A TO92-3
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 800 mA Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
10 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
20 mA
Packaging
Tape & Box (TB)
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - On State (It (RMS)) (Max)
800 mA
Supplier Device Package
TO-92-3
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
13A, 14.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
10.0000,16635 €1.663,50 €
Unit Price without VAT:0,16635 €
Unit Price with VAT:0,19796 €