
Category | Mounting Type Through Hole, Right Angle |
Manufacturer C&K | Termination Style PC Pin |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 48gf |
Part Status Active | Release Force 7.000gf |
Circuit SPDT | Operating Position 0.358" (9.1mm) |
Switch Function On-Mom | Pretravel 0.138" (3.5mm) |
Current Rating (Amps) 3A (AC/DC) | Overtravel 0.026" (0.7mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 24 V | Electrical Life 10,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 2,16738 € | 140,88 € |
| Unit Price without VAT: | 2,16738 € |
|---|---|
| Unit Price with VAT: | 2,57918 € |


