18 kOhms ±5% 10W Bleeder, Capacitor Specialized Resistor Wirewound ±100ppm/°C Capacitor, 31.8mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YP1018KJ

DigiKey Part Number
5831-YP1018KJ-ND
Manufacturer
Manufacturer Product Number
YP1018KJ
Description
FIXED RESISTOR, WIRE WOUND, 10W,
Customer Reference
Detailed Description
18 kOhms ±5% 10W Bleeder, Capacitor Specialized Resistor Wirewound ±100ppm/°C Capacitor, 31.8mm Pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Wirewound
Manufacturer
TE Connectivity Passive Product
Resistance
18 kOhms
Series
Tolerance
±5%
Packaging
Bulk
Power (Watts)
10W
Part Status
Active
Temperature Coefficient
±100ppm/°C
Type
Bleeder, Capacitor
Operating Temperature
-55°C ~ 200°C
Applications
Capacitor Discharge
Mounting Type
Capacitor, 31.8mm Pitch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
505,04600 €252,30 €
Unit Price without VAT:5,04600 €
Unit Price with VAT:6,00474 €