
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP4T | |
Number of Positions | 4 | |
Switch Function | On-On-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 24,25167 € | 145,51 € |
| 18 | 23,80444 € | 428,48 € |
| 30 | 23,35667 € | 700,70 € |
| 60 | 22,90050 € | 1.374,03 € |
| Unit Price without VAT: | 24,25167 € |
|---|---|
| Unit Price with VAT: | 28,85949 € |

