
XG4E1431G | |
|---|---|
DigiKey Part Number | 5831-XG4E1431G-ND |
Manufacturer | |
Manufacturer Product Number | XG4E1431G |
Description | CONNECTORS - FLAT CABLE CONNECTO |
Customer Reference | |
Detailed Description | 14 Position Rectangular Plug Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks, Long | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,15840 € | 157,92 € |
| Unit Price without VAT: | 3,15840 € |
|---|---|
| Unit Price with VAT: | 3,75850 € |

