
V42254P2263C960 | |
|---|---|
DigiKey Part Number | 5831-V42254P2263C960-ND |
Manufacturer | |
Manufacturer Product Number | V42254P2263C960 |
Description | CONN DIN RCPT 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | Board Guide | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 105°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,45800 € | 156,03 € |
| 105 | 4,34600 € | 456,33 € |
| 210 | 4,27719 € | 898,21 € |
| 350 | 4,20834 € | 1.472,92 € |
| Unit Price without VAT: | 4,45800 € |
|---|---|
| Unit Price with VAT: | 5,30502 € |

