
V23529B1225C209 | |
|---|---|
DigiKey Part Number | 5831-V23529B1225C209-ND |
Manufacturer | |
Manufacturer Product Number | V23529B1225C209 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2.2A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | Gray | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,49900 € | 109,98 € |
| Unit Price without VAT: | 5,49900 € |
|---|---|
| Unit Price with VAT: | 6,54381 € |

