
V23101D7A201 | |
|---|---|
DigiKey Part Number | 5831-V23101D7A201-ND |
Manufacturer | |
Manufacturer Product Number | V23101D7A201 |
Description | RELAY GEN PURPOSE SPDT 1.25A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity | Termination Style PC Pin |
Series | Must Operate Voltage 16.8 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1.25 A | Relay Type General Purpose |
Switching Voltage 125VAC, 120VDC - Max | Coil Resistance 1.28 kOhms |
Coil Current 18.8 mA |

