
V15M0036B | |
|---|---|
DigiKey Part Number | 5831-V15M0036B-ND |
Manufacturer | |
Manufacturer Product Number | V15M0036B |
Description | SWITCH SNAP ACTION SPDT 15A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 125gf |
Packaging Bulk | Release Force 14gf |
Part Status Active | Operating Position 0.815" (20.7mm) |
Circuit SPDT | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 15A (AC), 600mA (DC) | Overtravel 0.063" (1.6mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 20,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 1,72529 € | 146,65 € |
| 170 | 1,47035 € | 249,96 € |
| Unit Price without VAT: | 1,72529 € |
|---|---|
| Unit Price with VAT: | 2,05310 € |

