
V15M0017F | |
|---|---|
DigiKey Part Number | 5831-V15M0017F-ND |
Manufacturer | |
Manufacturer Product Number | V15M0017F |
Description | Snap Acting/Limit Switch |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 480gf | |
Release Force | 50gf | |
Operating Position | 0.815" (20.7mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.031" (0.8mm) | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,98800 € | 149,10 € |
| 150 | 1,59213 € | 238,82 € |
| Unit Price without VAT: | 1,98800 € |
|---|---|
| Unit Price with VAT: | 2,36572 € |

