
V-16-1C4 | |
|---|---|
DigiKey Part Number | 5831-V-16-1C4-ND |
Manufacturer | |
Manufacturer Product Number | V-16-1C4 |
Description | Miniature Basic Switch |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 100gf |
Packaging Bulk | Release Force 20gf |
Part Status Obsolete | Operating Position 0.579" (14.7mm) |
Circuit SPDT | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 16A (AC), 600mA (DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1,59778 € | 143,80 € |
| Unit Price without VAT: | 1,59778 € |
|---|---|
| Unit Price with VAT: | 1,90136 € |

