
TXR40AB00-1008AI | |
|---|---|
DigiKey Part Number | 5831-TXR40AB00-1008AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB00-1008AI |
Description | CONN BACKSHELL ADPT SZ11 B M15 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M15x1 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.500" ~ 0.622" (12.70mm ~ 15.81mm) | |
Diameter - Outside | 0.827" (21.00mm) | |
Shell Size - Insert | 11, B | |
Thread Size | M15x1 | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,81000 € | 173,81 € |
| Unit Price without VAT: | 173,81000 € |
|---|---|
| Unit Price with VAT: | 206,83390 € |

