
TMS-SCE-1/8-2.0-6 | |
|---|---|
DigiKey Part Number | 5831-TMS-SCE-1/8-2.0-6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-1/8-2.0-6 |
Description | WIRE LABELS & MARKERS TMS-SCE-1/ |
Customer Reference | |
Detailed Description | Blue Heat Shrinkable Label 0.13" W x 1.97" L (3.2mm x 50.0mm); Cable O.D. 0.04" ~ 0.11" (1.1mm ~ 2.7mm) |
Datasheet | Datasheet |
Category | Label Size 0.13" W x 1.97" L (3.2mm x 50.0mm); Cable O.D. 0.04" ~ 0.11" (1.1mm ~ 2.7mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color Blue |
Series | Material Polyolefin (PO), Flame Retardant, Irradiated |
Packaging Tape & Reel (TR) | Shelf Life 144 Months |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,80740 € | 201,85 € |
| 500 | 0,70542 € | 352,71 € |
| 1.000 | 0,68842 € | 688,42 € |
| Unit Price without VAT: | 0,80740 € |
|---|---|
| Unit Price with VAT: | 0,96081 € |

