
T01-0570-P05 | |
|---|---|
DigiKey Part Number | 5831-T01-0570-P05-ND |
Manufacturer | |
Manufacturer Product Number | T01-0570-P05 |
Description | CIRCULAR CONNECTOR, 5 CONTACT(S) |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Tribor | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-2 | |
Features | Board Lock | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 22,21143 € | 155,48 € |
| Unit Price without VAT: | 22,21143 € |
|---|---|
| Unit Price with VAT: | 26,43160 € |

