
T01-0540-P05 | |
|---|---|
DigiKey Part Number | 5831-T01-0540-P05-ND |
Manufacturer | |
Manufacturer Product Number | T01-0540-P05 |
Description | STANDARD CIRCULAR CONNECTOR PIN |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-2 | |
Features | Backshell, Coupling Nut, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 26,61833 € | 159,71 € |
| 18 | 26,12778 € | 470,30 € |
| 30 | 25,64600 € | 769,38 € |
| 54 | 25,17259 € | 1.359,32 € |
| Unit Price without VAT: | 26,61833 € |
|---|---|
| Unit Price with VAT: | 31,67581 € |

