
STD24Y-W | |
|---|---|
DigiKey Part Number | 5831-STD24Y-W-ND |
Manufacturer | |
Manufacturer Product Number | STD24Y-W |
Description | Wire Labels & Markers STD24Y-W |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.591" ~ 0.748" (15.00mm ~ 19.00mm) |
Manufacturer TE Connectivity | Legend W |
Series | Color Yellow |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,24902 € | 149,41 € |
| Unit Price without VAT: | 0,24902 € |
|---|---|
| Unit Price with VAT: | 0,29633 € |

