
STD24W-P | |
|---|---|
DigiKey Part Number | 5831-STD24W-P-ND |
Manufacturer | |
Manufacturer Product Number | STD24W-P |
Description | WIRE LABELS & MARKERS SNAP ON .5 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.591" ~ 0.748" (15.00mm ~ 19.00mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend P |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30842 € | 154,21 € |
| 1.000 | 0,24587 € | 245,87 € |
| Unit Price without VAT: | 0,30842 € |
|---|---|
| Unit Price with VAT: | 0,36702 € |

