
STD21Y-R | |
|---|---|
DigiKey Part Number | 5831-STD21Y-R-ND |
Manufacturer | |
Manufacturer Product Number | STD21Y-R |
Description | Wire Labels & Markers STD21Y-R |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.433" ~ 0.610" (11.00mm ~ 15.50mm) |
Manufacturer TE Connectivity | Legend R |
Series | Color Yellow |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,19803 € | 148,52 € |
| 1.500 | 0,18358 € | 275,37 € |
| 3.000 | 0,17678 € | 530,34 € |
| 5.250 | 0,16658 € | 874,55 € |
| Unit Price without VAT: | 0,19803 € |
|---|---|
| Unit Price with VAT: | 0,23566 € |

