
STD21Y-N | |
|---|---|
DigiKey Part Number | 5831-STD21Y-N-ND |
Manufacturer | |
Manufacturer Product Number | STD21Y-N |
Description | Wire Labels & Markers STD21Y-N |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.433" ~ 0.610" (11.00mm ~ 15.50mm) | |
Legend | N | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,20224 € | 151,68 € |
| 1.500 | 0,18761 € | 281,42 € |
| 3.000 | 0,18073 € | 542,19 € |
| 5.250 | 0,17040 € | 894,60 € |
| Unit Price without VAT: | 0,20224 € |
|---|---|
| Unit Price with VAT: | 0,24067 € |

