
STD21Y-B | |
|---|---|
DigiKey Part Number | 5831-STD21Y-B-ND |
Manufacturer | |
Manufacturer Product Number | STD21Y-B |
Description | Wire Labels & Markers STD21Y-B |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.433" ~ 0.610" (11.00mm ~ 15.50mm) | |
Legend | B | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,21859 € | 153,01 € |
| 1.400 | 0,20224 € | 283,14 € |
| 2.800 | 0,19536 € | 547,01 € |
| Unit Price without VAT: | 0,21859 € |
|---|---|
| Unit Price with VAT: | 0,26012 € |

