
STD21W-Z | |
|---|---|
DigiKey Part Number | 5831-STD21W-Z-ND |
Manufacturer | |
Manufacturer Product Number | STD21W-Z |
Description | WIRE LABELS & MARKERS STD21W-Z |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.433" ~ 0.610" (11.00mm ~ 15.50mm) | |
Legend | Z | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29260 € | 146,30 € |
| 1.500 | 0,23839 € | 357,58 € |
| 2.500 | 0,22978 € | 574,45 € |
| Unit Price without VAT: | 0,29260 € |
|---|---|
| Unit Price with VAT: | 0,34819 € |

