
STD21W-EARTH | |
|---|---|
DigiKey Part Number | 5831-STD21W-EARTH-ND |
Manufacturer | |
Manufacturer Product Number | STD21W-EARTH |
Description | Wire Labels & Markers STD21W-EAR |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.433" ~ 0.610" (11.00mm ~ 15.50mm) |
Manufacturer TE Connectivity | Legend EARTH |
Series | Color White |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,17593 € | 131,95 € |
| Unit Price without VAT: | 0,17593 € |
|---|---|
| Unit Price with VAT: | 0,20936 € |

