
STD21W-D | |
|---|---|
DigiKey Part Number | 5831-STD21W-D-ND |
Manufacturer | |
Manufacturer Product Number | STD21W-D |
Description | WIRE LABELS & MARKERS STD21W-D |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.433" ~ 0.610" (11.00mm ~ 15.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend D |
Series | Color White |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28896 € | 144,48 € |
| 1.500 | 0,23372 € | 350,58 € |
| Unit Price without VAT: | 0,28896 € |
|---|---|
| Unit Price with VAT: | 0,34386 € |

