
STD17Y-S | |
|---|---|
DigiKey Part Number | 5831-STD17Y-S-ND |
Manufacturer | |
Manufacturer Product Number | STD17Y-S |
Description | Wire Labels & Markers STD17Y-S |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.335" ~ 0.452" (8.50mm ~ 11.50mm) |
Manufacturer TE Connectivity | Legend S |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,13344 € | 146,78 € |
| 2.200 | 0,12324 € | 271,13 € |
| Unit Price without VAT: | 0,13344 € |
|---|---|
| Unit Price with VAT: | 0,15879 € |

