
STD17Y-L | |
|---|---|
DigiKey Part Number | 5831-STD17Y-L-ND |
Manufacturer | |
Manufacturer Product Number | STD17Y-L |
Description | Wire Labels & Markers STD17Y-L |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.335" ~ 0.452" (8.50mm ~ 11.50mm) |
Manufacturer TE Connectivity | Legend L |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 0,13684 € | 143,68 € |
| 2.100 | 0,12833 € | 269,49 € |
| 3.150 | 0,12323 € | 388,17 € |
| 5.250 | 0,11644 € | 611,31 € |
| Unit Price without VAT: | 0,13684 € |
|---|---|
| Unit Price with VAT: | 0,16284 € |

