
STD17Y-I | |
|---|---|
DigiKey Part Number | 5831-STD17Y-I-ND |
Manufacturer | |
Manufacturer Product Number | STD17Y-I |
Description | Wire Labels & Markers STD17Y-I |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.335" ~ 0.452" (8.50mm ~ 11.50mm) | |
Legend | I | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |

