
STD17W-V | |
|---|---|
DigiKey Part Number | 5831-STD17W-V-ND |
Manufacturer | |
Manufacturer Product Number | STD17W-V |
Description | SNAP-ON MARKER STB/STD SIZE 17 W |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.335" ~ 0.452" (8.50mm ~ 11.50mm) | |
Legend | V | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,20396 € | 152,97 € |
| 1.500 | 0,16437 € | 246,55 € |
| Unit Price without VAT: | 0,20396 € |
|---|---|
| Unit Price with VAT: | 0,24271 € |

