
STD15Y-P | |
|---|---|
DigiKey Part Number | 5831-STD15Y-P-ND |
Manufacturer | |
Manufacturer Product Number | STD15Y-P |
Description | Wire Labels & Markers STD15Y-P |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.228" ~ 0.335" (5.80mm ~ 8.50mm) | |
Legend | P | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.150 | 0,12909 € | 148,45 € |
| 2.300 | 0,12048 € | 277,10 € |
| 3.450 | 0,11618 € | 400,82 € |
| 5.750 | 0,11102 € | 638,37 € |
| Unit Price without VAT: | 0,12909 € |
|---|---|
| Unit Price with VAT: | 0,15362 € |

