
STD15Y-M | |
|---|---|
DigiKey Part Number | 5831-STD15Y-M-ND |
Manufacturer | |
Manufacturer Product Number | STD15Y-M |
Description | Wire Labels & Markers STD15Y-M |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.228" ~ 0.335" (5.80mm ~ 8.50mm) |
Manufacturer TE Connectivity | Legend M |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.150 | 0,12663 € | 145,62 € |
| 2.300 | 0,11813 € | 271,70 € |
| 3.450 | 0,11304 € | 389,99 € |
| 5.750 | 0,10794 € | 620,65 € |
| Unit Price without VAT: | 0,12663 € |
|---|---|
| Unit Price with VAT: | 0,15069 € |

