
STD15Y-J | |
|---|---|
DigiKey Part Number | 5831-STD15Y-J-ND |
Manufacturer | |
Manufacturer Product Number | STD15Y-J |
Description | Wire Labels & Markers STD15Y-J |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | - | |
Cable Diameter | 0.228" ~ 0.335" (5.80mm ~ 8.50mm) | |
Legend | J | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,18761 € | 150,09 € |
| Unit Price without VAT: | 0,18761 € |
|---|---|
| Unit Price with VAT: | 0,22326 € |

