
STD15Y-F | |
|---|---|
DigiKey Part Number | 5831-STD15Y-F-ND |
Manufacturer | |
Manufacturer Product Number | STD15Y-F |
Description | Wire Labels & Markers STD15Y-F |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.228" ~ 0.335" (5.80mm ~ 8.50mm) | |
Legend | F | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,15577 € | 147,98 € |
| Unit Price without VAT: | 0,15577 € |
|---|---|
| Unit Price with VAT: | 0,18537 € |

