
STD15Y-E | |
|---|---|
DigiKey Part Number | 5831-STD15Y-E-ND |
Manufacturer | |
Manufacturer Product Number | STD15Y-E |
Description | Wire Labels & Markers STD15Y-E |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.228" ~ 0.335" (5.80mm ~ 8.50mm) | |
Legend | E | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 0,14028 € | 147,29 € |
| 2.100 | 0,13081 € | 274,70 € |
| 3.150 | 0,12479 € | 393,09 € |
| 5.250 | 0,11876 € | 623,49 € |
| Unit Price without VAT: | 0,14028 € |
|---|---|
| Unit Price with VAT: | 0,16693 € |

