Image for STD15Y-COLON is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD15Y-COLON

DigiKey Part Number
5831-STD15Y-COLON-ND
Manufacturer
Manufacturer Product Number
STD15Y-COLON
Description
STD15Y-COLON
Customer Reference
Detailed Description
Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Tray
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.228" ~ 0.335" (5.80mm ~ 8.50mm)
Legend
:
Color
Yellow
Material
Polyoxymethylene (POM), Halogen Free
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-40°C ~ 106°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.300
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9000,16007 €144,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,16007 €
Unit Price with VAT:0,19048 €