
STD12Y-P | |
|---|---|
DigiKey Part Number | 5831-STD12Y-P-ND |
Manufacturer | |
Manufacturer Product Number | STD12Y-P |
Description | Wire Labels & Markers STD12Y-P |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.177" ~ 0.236" (4.50mm ~ 6.00mm) |
Manufacturer TE Connectivity | Legend P |
Series | Color Yellow |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,05354 € | 144,56 € |
| 5.400 | 0,04759 € | 256,99 € |
| Unit Price without VAT: | 0,05354 € |
|---|---|
| Unit Price with VAT: | 0,06371 € |

