
STD12Y-N | |
|---|---|
DigiKey Part Number | 5831-STD12Y-N-ND |
Manufacturer | |
Manufacturer Product Number | STD12Y-N |
Description | Wire Labels & Markers STD12Y-N |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.177" ~ 0.236" (4.50mm ~ 6.00mm) |
Manufacturer TE Connectivity | Legend N |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,07819 € | 140,74 € |
| 3.600 | 0,06374 € | 229,46 € |
| 5.400 | 0,05439 € | 293,71 € |
| Unit Price without VAT: | 0,07819 € |
|---|---|
| Unit Price with VAT: | 0,09305 € |

