
STD12Y-EARTH | |
|---|---|
DigiKey Part Number | 5831-STD12Y-EARTH-ND |
Manufacturer | |
Manufacturer Product Number | STD12Y-EARTH |
Description | Wire Labels & Markers STD12Y-EAR |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.177" ~ 0.236" (4.50mm ~ 6.00mm) | |
Legend | EARTH | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05250 € | 157,50 € |
| 6.000 | 0,04733 € | 283,98 € |
| 15.000 | 0,04045 € | 606,75 € |
| Unit Price without VAT: | 0,05250 € |
|---|---|
| Unit Price with VAT: | 0,06248 € |

